
CGA3E2NP02A2R2C080AA | |
|---|---|
DigiKey Part Number | 445-12355-2-ND - Tape & Reel (TR) 445-12355-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP02A2R2C080AA |
Description | CAP CER 2.2PF 100V NP0 0603 |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP02A2R2C080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.30700 | RM3.07 |
| 50 | RM0.21600 | RM10.80 |
| 100 | RM0.18720 | RM18.72 |
| 500 | RM0.13994 | RM69.97 |
| 1,000 | RM0.12537 | RM125.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.09808 | RM392.32 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

