CGA3E2X7R1H333K080AA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 6,690
Unit Price: RM0.51000
Datasheet

Upgrade


TDK
In Stock: 9,123
Unit Price: RM0.67000
Datasheet

Similar


TDK
In Stock: 1,564
Unit Price: RM0.63000
Datasheet

Direct


KYOCERA AVX
In Stock: 13,187
Unit Price: RM0.43000
Datasheet

Direct


KEMET
In Stock: 68,264
Unit Price: RM0.47000
Datasheet

Direct


Murata Electronics
In Stock: 217,349
Unit Price: RM0.91000
Datasheet

Direct


KYOCERA AVX
In Stock: 26,468
Unit Price: RM0.43000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10,772
Unit Price: RM1.06000
Datasheet

Upgrade


KEMET
In Stock: 5,217
Unit Price: RM1.22000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: RM0.24384
Datasheet

Upgrade


KYOCERA AVX
In Stock: 460
Unit Price: RM1.65000
Datasheet
0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E2X7R1H333K080AA

DigiKey Part Number
445-6924-2-ND - Tape & Reel (TR)
445-6924-1-ND - Cut Tape (CT)
445-6924-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2X7R1H333K080AA
Description
CAP CER 0.033UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2X7R1H333K080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.18500RM1.85
50RM0.12680RM6.34
100RM0.10910RM10.91
500RM0.07944RM39.72
1,000RM0.07029RM70.29
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.05778RM231.12
8,000RM0.05263RM421.04
12,000RM0.05005RM600.60
20,000RM0.04720RM944.00
28,000RM0.04554RM1,275.12
40,000RM0.04393RM1,757.20
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900