
CGA3E2X7R1H472K080AA | |
|---|---|
DigiKey Part Number | 445-5661-2-ND - Tape & Reel (TR) 445-5661-1-ND - Cut Tape (CT) 445-5661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R1H472K080AA |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R1H472K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.20100 | RM2.01 |
| 50 | RM0.13860 | RM6.93 |
| 100 | RM0.11980 | RM11.98 |
| 500 | RM0.08746 | RM43.73 |
| 1,000 | RM0.07758 | RM77.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.06405 | RM256.20 |
| 8,000 | RM0.05847 | RM467.76 |
| 12,000 | RM0.05568 | RM668.16 |
| 20,000 | RM0.05258 | RM1,051.60 |
| 28,000 | RM0.05078 | RM1,421.84 |
| 40,000 | RM0.04904 | RM1,961.60 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

