
CGA3E2X7R1H472K080AE | |
|---|---|
DigiKey Part Number | 445-173691-2-ND - Tape & Reel (TR) 445-173691-1-ND - Cut Tape (CT) 445-173691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R1H472K080AE |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R1H472K080AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.35100 | RM3.51 |
| 50 | RM0.24740 | RM12.37 |
| 100 | RM0.21510 | RM21.51 |
| 500 | RM0.16170 | RM80.85 |
| 1,000 | RM0.14527 | RM145.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.11717 | RM468.68 |
| 8,000 | RM0.10830 | RM866.40 |
| 12,000 | RM0.10385 | RM1,246.20 |
| 20,000 | RM0.09893 | RM1,978.60 |
| 28,000 | RM0.09605 | RM2,689.40 |
| 40,000 | RM0.09329 | RM3,731.60 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

