
CGA3E2X8R1H103K080DA | |
|---|---|
DigiKey Part Number | 445-CGA3E2X8R1H103K080DATR-ND - Tape & Reel (TR) 445-CGA3E2X8R1H103K080DACT-ND - Cut Tape (CT) 445-CGA3E2X8R1H103K080DADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X8R1H103K080DA |
Description | AUTOMOTIVE GRADE,0603,X8R,50V,10 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.26400 | RM2.64 |
| 50 | RM0.18360 | RM9.18 |
| 100 | RM0.15920 | RM15.92 |
| 500 | RM0.11804 | RM59.02 |
| 1,000 | RM0.10543 | RM105.43 |
| 2,500 | RM0.09212 | RM230.30 |
| 5,000 | RM0.08411 | RM420.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.07908 | RM790.80 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

