
CGA3E2X8R1H153K080AE | |
|---|---|
DigiKey Part Number | 445-173802-2-ND - Tape & Reel (TR) 445-173802-1-ND - Cut Tape (CT) 445-173802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X8R1H153K080AE |
Description | CAP CER 0.015UF 50V X8R 0603 |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X8R1H153K080AE Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ188R71H153KA01D | Murata Electronics | 1,617 | 490-GCJ188R71H153KA01DCT-ND | RM0.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.48500 | RM4.85 |
| 50 | RM0.34680 | RM17.34 |
| 100 | RM0.30380 | RM30.38 |
| 500 | RM0.23246 | RM116.23 |
| 1,000 | RM0.21044 | RM210.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.17243 | RM689.72 |
| 8,000 | RM0.16056 | RM1,284.48 |
| 12,000 | RM0.15461 | RM1,855.32 |
| 20,000 | RM0.14803 | RM2,960.60 |
| 28,000 | RM0.14418 | RM4,037.04 |
| 40,000 | RM0.14048 | RM5,619.20 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

