
CGA3E2X8R1H472K080AE | |
|---|---|
DigiKey Part Number | 445-173801-2-ND - Tape & Reel (TR) 445-173801-1-ND - Cut Tape (CT) 445-173801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X8R1H472K080AE |
Description | CAP CER 4700PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X8R1H472K080AE Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.44500 | RM4.45 |
| 50 | RM0.31600 | RM15.80 |
| 100 | RM0.27700 | RM27.70 |
| 500 | RM0.21086 | RM105.43 |
| 1,000 | RM0.19050 | RM190.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.15544 | RM621.76 |
| 8,000 | RM0.14446 | RM1,155.68 |
| 12,000 | RM0.13896 | RM1,667.52 |
| 20,000 | RM0.13286 | RM2,657.20 |
| 28,000 | RM0.12930 | RM3,620.40 |
| 40,000 | RM0.12588 | RM5,035.20 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

