
CGA3E3C0G2E222J080AA | |
|---|---|
DigiKey Part Number | 445-15533-2-ND - Tape & Reel (TR) 445-15533-1-ND - Cut Tape (CT) 445-15533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3C0G2E222J080AA |
Description | CAP CER 2200PF 250V C0G 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3C0G2E222J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.45300 | RM4.53 |
| 50 | RM0.32220 | RM16.11 |
| 100 | RM0.28250 | RM28.25 |
| 500 | RM0.21520 | RM107.60 |
| 1,000 | RM0.19452 | RM194.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.15885 | RM635.40 |
| 8,000 | RM0.14769 | RM1,181.52 |
| 12,000 | RM0.14210 | RM1,705.20 |
| 20,000 | RM0.13591 | RM2,718.20 |
| 28,000 | RM0.13229 | RM3,704.12 |
| 40,000 | RM0.12881 | RM5,152.40 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |


