
CGA3E3X7S2A683K080AB | |
|---|---|
DigiKey Part Number | 445-6937-2-ND - Tape & Reel (TR) 445-6937-1-ND - Cut Tape (CT) 445-6937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X7S2A683K080AB |
Description | CAP CER 0.068UF 100V X7S 0603 |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X7S2A683K080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.43700 | RM4.37 |
| 50 | RM0.31120 | RM15.56 |
| 100 | RM0.27260 | RM27.26 |
| 500 | RM0.20732 | RM103.66 |
| 1,000 | RM0.18727 | RM187.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.15271 | RM610.84 |
| 8,000 | RM0.14186 | RM1,134.88 |
| 12,000 | RM0.13644 | RM1,637.28 |
| 20,000 | RM0.13042 | RM2,608.40 |
| 28,000 | RM0.12691 | RM3,553.48 |
| 40,000 | RM0.12353 | RM4,941.20 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

