
CGA4C2C0G2A221J060AA | |
|---|---|
DigiKey Part Number | 445-6952-2-ND - Tape & Reel (TR) 445-6952-1-ND - Cut Tape (CT) 445-6952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C2C0G2A221J060AA |
Description | CAP CER 220PF 100V C0G 0805 |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C2C0G2A221J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.35100 | RM3.51 |
| 50 | RM0.24580 | RM12.29 |
| 100 | RM0.21390 | RM21.39 |
| 500 | RM0.16084 | RM80.42 |
| 1,000 | RM0.14440 | RM144.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.11646 | RM465.84 |
| 8,000 | RM0.10763 | RM861.04 |
| 12,000 | RM0.10320 | RM1,238.40 |
| 20,000 | RM0.09831 | RM1,966.20 |
| 28,000 | RM0.09544 | RM2,672.32 |
| 40,000 | RM0.09269 | RM3,707.60 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

