
CGA4C4C0G2W122J060AA | |
|---|---|
DigiKey Part Number | 445-15538-2-ND - Tape & Reel (TR) 445-15538-1-ND - Cut Tape (CT) 445-15538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C4C0G2W122J060AA |
Description | CAP CER 1200PF 450V C0G 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C4C0G2W122J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.64200 | RM6.42 |
| 50 | RM0.46720 | RM23.36 |
| 100 | RM0.41330 | RM41.33 |
| 500 | RM0.32198 | RM160.99 |
| 1,000 | RM0.29388 | RM293.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.24344 | RM973.76 |
| 8,000 | RM0.24084 | RM1,926.72 |
| 12,000 | RM0.23286 | RM2,794.32 |
| 20,000 | RM0.22401 | RM4,480.20 |
| 28,000 | RM0.21895 | RM6,130.60 |
| 40,000 | RM0.21386 | RM8,554.40 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

