
CGA4C4NP02W122J060AA | |
|---|---|
DigiKey Part Number | 445-CGA4C4NP02W122J060AATR-ND - Tape & Reel (TR) 445-CGA4C4NP02W122J060AACT-ND - Cut Tape (CT) 445-CGA4C4NP02W122J060AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C4NP02W122J060AA |
Description | CAP CER 1200PF 450V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C4NP02W122J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.25300 | RM12.53 |
| 50 | RM0.93920 | RM46.96 |
| 100 | RM0.84240 | RM84.24 |
| 500 | RM0.67902 | RM339.51 |
| 1,000 | RM0.62863 | RM628.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.53727 | RM2,149.08 |
| 8,000 | RM0.51000 | RM4,080.00 |
| 12,000 | RM0.49633 | RM5,955.96 |
| 20,000 | RM0.48119 | RM9,623.80 |
| 28,000 | RM0.47234 | RM13,225.52 |
| 40,000 | RM0.46382 | RM18,552.80 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |

