
CGA4C4NP02W471J060AA | |
|---|---|
DigiKey Part Number | 445-172587-2-ND - Tape & Reel (TR) 445-172587-1-ND - Cut Tape (CT) 445-172587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C4NP02W471J060AA |
Description | CAP CER 470PF 450V C0G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C4NP02W471J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.02000 | RM10.20 |
| 50 | RM0.75880 | RM37.94 |
| 100 | RM0.67850 | RM67.85 |
| 500 | RM0.54230 | RM271.15 |
| 1,000 | RM0.50034 | RM500.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.42096 | RM1,683.84 |
| 8,000 | RM0.41773 | RM3,341.84 |
| 12,000 | RM0.41032 | RM4,923.84 |
| 20,000 | RM0.39707 | RM7,941.40 |
| 28,000 | RM0.38933 | RM10,901.24 |
| 40,000 | RM0.38406 | RM15,362.40 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |

