CGA4F4C0G2W152J085AA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 4,350
Unit Price: RM2.05000
Datasheet

Parametric Equivalent


TDK
In Stock: 4,673
Unit Price: RM1.58000
Datasheet

Upgrade


KEMET
In Stock: 11,863
Unit Price: RM2.21000
Datasheet
1500 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4F4C0G2W152J085AA

DigiKey Part Number
445-15550-2-ND - Tape & Reel (TR)
445-15550-1-ND - Cut Tape (CT)
445-15550-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4F4C0G2W152J085AA
Description
CAP CER 1500PF 450V C0G 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4F4C0G2W152J085AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.18000RM1.18
10RM0.69300RM6.93
50RM0.50360RM25.18
100RM0.44560RM44.56
500RM0.34766RM173.83
1,000RM0.31752RM317.52
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.26453RM1,058.12
8,000RM0.24823RM1,985.84
12,000RM0.24006RM2,880.72
20,000RM0.23102RM4,620.40
28,000RM0.22573RM6,320.44
40,000RM0.22065RM8,826.00
Manufacturers Standard Package
Unit Price without VAT:RM1.18000
Unit Price with VAT:RM1.29800