2200 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4F4C0G2W222J085AA

DigiKey Part Number
445-15552-2-ND - Tape & Reel (TR)
445-15552-1-ND - Cut Tape (CT)
445-15552-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4F4C0G2W222J085AA
Description
CAP CER 2200PF 450V C0G 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4F4C0G2W222J085AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,886
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.34000RM1.34
10RM0.79200RM7.92
50RM0.58000RM29.00
100RM0.51420RM51.42
500RM0.40440RM202.20
1,000RM0.37044RM370.44
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.31050RM1,242.00
8,000RM0.29217RM2,337.36
12,000RM0.28299RM3,395.88
20,000RM0.27281RM5,456.20
28,000RM0.26686RM7,472.08
40,000RM0.26114RM10,445.60
Manufacturers Standard Package
Unit Price without VAT:RM1.34000
Unit Price with VAT:RM1.47400