
CGA4F4C0G2W222J085AA | |
|---|---|
DigiKey Part Number | 445-15552-2-ND - Tape & Reel (TR) 445-15552-1-ND - Cut Tape (CT) 445-15552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4F4C0G2W222J085AA |
Description | CAP CER 2200PF 450V C0G 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4F4C0G2W222J085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.79200 | RM7.92 |
| 50 | RM0.58000 | RM29.00 |
| 100 | RM0.51420 | RM51.42 |
| 500 | RM0.40440 | RM202.20 |
| 1,000 | RM0.37044 | RM370.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.31050 | RM1,242.00 |
| 8,000 | RM0.29217 | RM2,337.36 |
| 12,000 | RM0.28299 | RM3,395.88 |
| 20,000 | RM0.27281 | RM5,456.20 |
| 28,000 | RM0.26686 | RM7,472.08 |
| 40,000 | RM0.26114 | RM10,445.60 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

