10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J1X7R0J106K125AC

DigiKey Part Number
445-6971-2-ND - Tape & Reel (TR)
445-6971-1-ND - Cut Tape (CT)
445-6971-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J1X7R0J106K125AC
Description
CAP CER 10UF 6.3V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J1X7R0J106K125AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 239,268
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.42000RM1.42
10RM0.83500RM8.35
50RM0.61380RM30.69
100RM0.54530RM54.53
500RM0.42994RM214.97
1,000RM0.39435RM394.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.35470RM709.40
4,000RM0.33134RM1,325.36
6,000RM0.31965RM1,917.90
10,000RM0.30668RM3,066.80
14,000RM0.29911RM4,187.54
20,000RM0.29182RM5,836.40
Manufacturers Standard Package
Unit Price without VAT:RM1.42000
Unit Price with VAT:RM1.56200