
CGA4J1X7R0J106K125AC | |
|---|---|
DigiKey Part Number | 445-6971-2-ND - Tape & Reel (TR) 445-6971-1-ND - Cut Tape (CT) 445-6971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X7R0J106K125AC |
Description | CAP CER 10UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X7R0J106K125AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM0.83500 | RM8.35 |
| 50 | RM0.61380 | RM30.69 |
| 100 | RM0.54530 | RM54.53 |
| 500 | RM0.42994 | RM214.97 |
| 1,000 | RM0.39435 | RM394.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.35470 | RM709.40 |
| 4,000 | RM0.33134 | RM1,325.36 |
| 6,000 | RM0.31965 | RM1,917.90 |
| 10,000 | RM0.30668 | RM3,066.80 |
| 14,000 | RM0.29911 | RM4,187.54 |
| 20,000 | RM0.29182 | RM5,836.40 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |

