
CGA4J1X7S1C106M125AE | |
|---|---|
DigiKey Part Number | 445-173750-2-ND - Tape & Reel (TR) 445-173750-1-ND - Cut Tape (CT) 445-173750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X7S1C106M125AE |
Description | CAP CER 10UF 16V X7S 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X7S1C106M125AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.01000 | RM2.01 |
| 10 | RM1.21700 | RM12.17 |
| 50 | RM0.91100 | RM45.55 |
| 100 | RM0.81640 | RM81.64 |
| 500 | RM0.65734 | RM328.67 |
| 1,000 | RM0.60814 | RM608.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.55148 | RM1,102.96 |
| 4,000 | RM0.51916 | RM2,076.64 |
| 6,000 | RM0.50296 | RM3,017.76 |
| 10,000 | RM0.48502 | RM4,850.20 |
| 14,000 | RM0.47453 | RM6,643.42 |
| 20,000 | RM0.46444 | RM9,288.80 |
| Unit Price without VAT: | RM2.01000 |
|---|---|
| Unit Price with VAT: | RM2.21100 |

