
CGA4J1X8R1E684K125AC | |
|---|---|
DigiKey Part Number | 445-174823-2-ND - Tape & Reel (TR) 445-174823-1-ND - Cut Tape (CT) 445-174823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X8R1E684K125AC |
Description | CAP CER 0.68UF 25V X8R 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X8R1E684K125AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.41049 | RM820.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM0.92200 | RM9.22 |
| 50 | RM0.67920 | RM33.96 |
| 100 | RM0.60520 | RM60.52 |
| 500 | RM0.48060 | RM240.30 |
| 1,000 | RM0.44215 | RM442.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM0.96900 | RM9.69 |
| 50 | RM0.70140 | RM35.07 |
| 100 | RM0.61860 | RM61.86 |
| 500 | RM0.47738 | RM238.69 |
| 1,000 | RM0.43332 | RM433.32 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |

