
CGA4J2C0G2A472J125AA | |
|---|---|
DigiKey Part Number | 445-5757-2-ND - Tape & Reel (TR) 445-5757-1-ND - Cut Tape (CT) 445-5757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2C0G2A472J125AA |
Description | CAP CER 4700PF 100V C0G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2C0G2A472J125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.57100 | RM5.71 |
| 50 | RM0.40980 | RM20.49 |
| 100 | RM0.36090 | RM36.09 |
| 500 | RM0.27872 | RM139.36 |
| 1,000 | RM0.25330 | RM253.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.22580 | RM451.60 |
| 4,000 | RM0.20915 | RM836.60 |
| 6,000 | RM0.20080 | RM1,204.80 |
| 10,000 | RM0.19156 | RM1,915.60 |
| 14,000 | RM0.18617 | RM2,606.38 |
| 20,000 | RM0.18097 | RM3,619.40 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |



