
CGA4J2C0G2A822J125AA | |
|---|---|
DigiKey Part Number | 445-15556-2-ND - Tape & Reel (TR) 445-15556-1-ND - Cut Tape (CT) 445-15556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2C0G2A822J125AA |
Description | CAP CER 8200PF 100V C0G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2C0G2A822J125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.71300 | RM7.13 |
| 50 | RM0.51860 | RM25.93 |
| 100 | RM0.45900 | RM45.90 |
| 500 | RM0.35878 | RM179.39 |
| 1,000 | RM0.32789 | RM327.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.29383 | RM587.66 |
| 4,000 | RM0.27353 | RM1,094.12 |
| 6,000 | RM0.26336 | RM1,580.16 |
| 10,000 | RM0.25210 | RM2,521.00 |
| 14,000 | RM0.24552 | RM3,437.28 |
| 20,000 | RM0.23919 | RM4,783.80 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

