
CGA4J2NP02A822J125AA | |
|---|---|
DigiKey Part Number | 445-15560-2-ND - Tape & Reel (TR) 445-15560-1-ND - Cut Tape (CT) 445-15560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2NP02A822J125AA |
Description | CAP CER 8200PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2NP02A822J125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.07200 | RM10.72 |
| 50 | RM0.79820 | RM39.91 |
| 100 | RM0.71430 | RM71.43 |
| 500 | RM0.57248 | RM286.24 |
| 1,000 | RM0.52875 | RM528.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.49516 | RM990.32 |
| 4,000 | RM0.44155 | RM1,766.20 |
| 6,000 | RM0.43953 | RM2,637.18 |
| 10,000 | RM0.43721 | RM4,372.10 |
| 14,000 | RM0.43071 | RM6,029.94 |
| 20,000 | RM0.42128 | RM8,425.60 |
| 24,000 | RM0.41681 | RM10,003.44 |
| 48,000 | RM0.40373 | RM19,379.04 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |

