
CGA4J2X5R1A475K125AA | |
|---|---|
DigiKey Part Number | 445-12644-2-ND - Tape & Reel (TR) 445-12644-1-ND - Cut Tape (CT) 445-12644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X5R1A475K125AA |
Description | CAP CER 4.7UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X5R1A475K125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.51600 | RM5.16 |
| 50 | RM0.36960 | RM18.48 |
| 100 | RM0.32510 | RM32.51 |
| 500 | RM0.24940 | RM124.70 |
| 1,000 | RM0.22616 | RM226.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.20114 | RM402.28 |
| 4,000 | RM0.18588 | RM743.52 |
| 6,000 | RM0.17823 | RM1,069.38 |
| 10,000 | RM0.16977 | RM1,697.70 |
| 14,000 | RM0.16482 | RM2,307.48 |
| 20,000 | RM0.16007 | RM3,201.40 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

