1 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J2X5R1C105K125AA

DigiKey Part Number
445-12652-2-ND - Tape & Reel (TR)
445-12652-1-ND - Cut Tape (CT)
445-12652-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J2X5R1C105K125AA
Description
CAP CER 1UF 16V X5R 0805
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J2X5R1C105K125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,215
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.67000RM0.67
10RM0.38600RM3.86
50RM0.27260RM13.63
100RM0.23840RM23.84
500RM0.17990RM89.95
1,000RM0.16193RM161.93
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.14302RM286.04
4,000RM0.13125RM525.00
6,000RM0.12537RM752.22
10,000RM0.11885RM1,188.50
14,000RM0.11504RM1,610.56
20,000RM0.11138RM2,227.60
Manufacturers Standard Package
Unit Price without VAT:RM0.67000
Unit Price with VAT:RM0.73700