
CGA4J2X5R1C105K125AA | |
|---|---|
DigiKey Part Number | 445-12652-2-ND - Tape & Reel (TR) 445-12652-1-ND - Cut Tape (CT) 445-12652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X5R1C105K125AA |
Description | CAP CER 1UF 16V X5R 0805 |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X5R1C105K125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.38600 | RM3.86 |
| 50 | RM0.27260 | RM13.63 |
| 100 | RM0.23840 | RM23.84 |
| 500 | RM0.17990 | RM89.95 |
| 1,000 | RM0.16193 | RM161.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.14302 | RM286.04 |
| 4,000 | RM0.13125 | RM525.00 |
| 6,000 | RM0.12537 | RM752.22 |
| 10,000 | RM0.11885 | RM1,188.50 |
| 14,000 | RM0.11504 | RM1,610.56 |
| 20,000 | RM0.11138 | RM2,227.60 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

