
CGA4J2X7R1C474K125AA | |
|---|---|
DigiKey Part Number | 445-6968-2-ND - Tape & Reel (TR) 445-6968-1-ND - Cut Tape (CT) 445-6968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X7R1C474K125AA |
Description | CAP CER 0.47UF 16V X7R 0805 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X7R1C474K125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.42200 | RM4.22 |
| 50 | RM0.29780 | RM14.89 |
| 100 | RM0.26040 | RM26.04 |
| 500 | RM0.19770 | RM98.85 |
| 1,000 | RM0.17836 | RM178.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.15782 | RM315.64 |
| 4,000 | RM0.14514 | RM580.56 |
| 6,000 | RM0.13879 | RM832.74 |
| 10,000 | RM0.13175 | RM1,317.50 |
| 14,000 | RM0.12765 | RM1,787.10 |
| 20,000 | RM0.12369 | RM2,473.80 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

