
CGA4J2X7R2A104M125AA | |
|---|---|
DigiKey Part Number | 445-12716-2-ND - Tape & Reel (TR) 445-12716-1-ND - Cut Tape (CT) 445-12716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X7R2A104M125AA |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X7R2A104M125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.36600 | RM3.66 |
| 50 | RM0.26000 | RM13.00 |
| 100 | RM0.22690 | RM22.69 |
| 500 | RM0.17132 | RM85.66 |
| 1,000 | RM0.15425 | RM154.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.14302 | RM286.04 |
| 4,000 | RM0.12712 | RM508.48 |
| 6,000 | RM0.12221 | RM733.26 |
| 10,000 | RM0.11724 | RM1,172.40 |
| 14,000 | RM0.11057 | RM1,547.98 |
| 20,000 | RM0.11010 | RM2,202.00 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

