
CGA4J2X8R1E334K125AA | |
|---|---|
DigiKey Part Number | 445-5907-2-ND - Tape & Reel (TR) 445-5907-1-ND - Cut Tape (CT) 445-5907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X8R1E334K125AA |
Description | CAP CER 0.33UF 25V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X8R1E334K125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.62300 | RM6.23 |
| 50 | RM0.44920 | RM22.46 |
| 100 | RM0.39640 | RM39.64 |
| 500 | RM0.30740 | RM153.70 |
| 1,000 | RM0.28002 | RM280.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.25011 | RM500.22 |
| 4,000 | RM0.23212 | RM928.48 |
| 6,000 | RM0.22311 | RM1,338.66 |
| 10,000 | RM0.21313 | RM2,131.30 |
| 14,000 | RM0.20730 | RM2,902.20 |
| 20,000 | RM0.20169 | RM4,033.80 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |


