
CGA4J3C0G2E822J125AA | |
|---|---|
DigiKey Part Number | 445-15566-2-ND - Tape & Reel (TR) 445-15566-1-ND - Cut Tape (CT) 445-15566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3C0G2E822J125AA |
Description | CAP CER 8200PF 250V C0G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3C0G2E822J125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.00900 | RM10.09 |
| 50 | RM0.74860 | RM37.43 |
| 100 | RM0.66780 | RM66.78 |
| 500 | RM0.53230 | RM266.15 |
| 1,000 | RM0.49041 | RM490.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.44294 | RM885.88 |
| 4,000 | RM0.41540 | RM1,661.60 |
| 6,000 | RM0.40161 | RM2,409.66 |
| 10,000 | RM0.38633 | RM3,863.30 |
| 14,000 | RM0.37740 | RM5,283.60 |
| 20,000 | RM0.36882 | RM7,376.40 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |

