
CGA4J3X7R1C155K125AB | |
|---|---|
DigiKey Part Number | 445-5690-2-ND - Tape & Reel (TR) 445-5690-1-ND - Cut Tape (CT) 445-5690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7R1C155K125AB |
Description | CAP CER 1.5UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7R1C155K125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.56700 | RM5.67 |
| 50 | RM0.40900 | RM20.45 |
| 100 | RM0.36010 | RM36.01 |
| 500 | RM0.27800 | RM139.00 |
| 1,000 | RM0.25267 | RM252.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.22525 | RM450.50 |
| 4,000 | RM0.20861 | RM834.44 |
| 6,000 | RM0.20029 | RM1,201.74 |
| 10,000 | RM0.19107 | RM1,910.70 |
| 14,000 | RM0.18568 | RM2,599.52 |
| 20,000 | RM0.18050 | RM3,610.00 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

