
CGA4J3X7R1C475M125AB | |
|---|---|
DigiKey Part Number | 445-12739-2-ND - Tape & Reel (TR) 445-12739-1-ND - Cut Tape (CT) 445-12739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7R1C475M125AB |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7R1C475M125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.77600 | RM7.76 |
| 50 | RM0.56740 | RM28.37 |
| 100 | RM0.50310 | RM50.31 |
| 500 | RM0.39502 | RM197.51 |
| 1,000 | RM0.36169 | RM361.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.32478 | RM649.56 |
| 4,000 | RM0.30289 | RM1,211.56 |
| 6,000 | RM0.29194 | RM1,751.64 |
| 10,000 | RM0.27980 | RM2,798.00 |
| 14,000 | RM0.27270 | RM3,817.80 |
| 20,000 | RM0.26588 | RM5,317.60 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

