CGA4J3X7R1V474K125AB is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 15,178
Unit Price: RM0.99000
Datasheet

Similar


TDK
In Stock: 194,424
Unit Price: RM1.69000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 33,093
Unit Price: RM1.81000
Datasheet

Upgrade


KEMET
In Stock: 25,394
Unit Price: RM1.22000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM1.02000
Datasheet

Upgrade


Murata Electronics
In Stock: 15,134
Unit Price: RM0.99000
Datasheet

Upgrade


Murata Electronics
In Stock: 31,569
Unit Price: RM0.99000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,698
Unit Price: RM1.30000
Datasheet
0.47 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J3X7R1V474K125AB

DigiKey Part Number
445-12762-2-ND - Tape & Reel (TR)
445-12762-1-ND - Cut Tape (CT)
445-12762-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X7R1V474K125AB
Description
CAP CER 0.47UF 35V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X7R1V474K125AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.14000RM1.14
10RM0.66600RM6.66
50RM0.48220RM24.11
100RM0.42590RM42.59
500RM0.33166RM165.83
1,000RM0.30259RM302.59
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.27072RM541.44
4,000RM0.25162RM1,006.48
6,000RM0.24206RM1,452.36
10,000RM0.23147RM2,314.70
14,000RM0.22528RM3,153.92
20,000RM0.21932RM4,386.40
Manufacturers Standard Package
Unit Price without VAT:RM1.14000
Unit Price with VAT:RM1.25400