CGA4J3X7R2E223M125AE is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 1,002
Unit Price: RM0.95000
Datasheet

Similar


TDK
In Stock: 3,790
Unit Price: RM1.89000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: RM2.05000
Datasheet

Upgrade


KEMET
In Stock: 111
Unit Price: RM2.68000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.28031
0.022 µF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J3X7R2E223M125AE

DigiKey Part Number
445-7963-2-ND - Tape & Reel (TR)
445-7963-1-ND - Cut Tape (CT)
445-7963-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X7R2E223M125AE
Description
CAP CER 0.022UF 250V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X7R2E223M125AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.91000RM0.91
10RM0.53200RM5.32
50RM0.38140RM19.07
100RM0.33530RM33.53
500RM0.25784RM128.92
1,000RM0.23396RM233.96
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.20823RM416.46
4,000RM0.19256RM770.24
6,000RM0.18471RM1,108.26
10,000RM0.17602RM1,760.20
14,000RM0.17095RM2,393.30
20,000RM0.16606RM3,321.20
Manufacturers Standard Package
Unit Price without VAT:RM0.91000
Unit Price with VAT:RM1.00100