10 µF ±20% 10V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J3X7S1A106M125AE

DigiKey Part Number
445-173826-2-ND - Tape & Reel (TR)
445-173826-1-ND - Cut Tape (CT)
445-173826-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X7S1A106M125AE
Description
CAP CER 10UF 10V X7S 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X7S1A106M125AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,870
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.01000RM2.01
10RM1.21700RM12.17
50RM0.91100RM45.55
100RM0.81640RM81.64
500RM0.65734RM328.67
1,000RM0.60814RM608.14
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.55148RM1,102.96
4,000RM0.51916RM2,076.64
6,000RM0.50296RM3,017.76
10,000RM0.48502RM4,850.20
14,000RM0.47453RM6,643.42
20,000RM0.46444RM9,288.80
Manufacturers Standard Package
Unit Price without VAT:RM2.01000
Unit Price with VAT:RM2.21100