0.047 µF ±10% 250V Ceramic Capacitor X7T 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J3X7T2E473K125AA

DigiKey Part Number
445-6975-2-ND - Tape & Reel (TR)
445-6975-1-ND - Cut Tape (CT)
445-6975-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X7T2E473K125AA
Description
CAP CER 0.047UF 250V X7T 0805
Customer Reference
Detailed Description
0.047 µF ±10% 250V Ceramic Capacitor X7T 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X7T2E473K125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,145
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.50000RM1.50
10RM0.89800RM8.98
50RM0.66200RM33.10
100RM0.58940RM58.94
500RM0.46674RM233.37
1,000RM0.42883RM428.83
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.38632RM772.64
4,000RM0.36143RM1,445.72
6,000RM0.34897RM2,093.82
10,000RM0.33516RM3,351.60
14,000RM0.32709RM4,579.26
20,000RM0.31933RM6,386.60
Manufacturers Standard Package
Unit Price without VAT:RM1.50000
Unit Price with VAT:RM1.65000