
CGA4J3X8R1E474K125AD | |
|---|---|
DigiKey Part Number | 445-9961-2-ND - Tape & Reel (TR) 445-9961-1-ND - Cut Tape (CT) 445-9961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X8R1E474K125AD |
Description | CAP CER 0.47UF 25V 0805 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X8R1E474K125AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Epoxy Mountable, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM0.84300 | RM8.43 |
| 50 | RM0.61860 | RM30.93 |
| 100 | RM0.54960 | RM54.96 |
| 500 | RM0.43380 | RM216.90 |
| 1,000 | RM0.39798 | RM397.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.35801 | RM716.02 |
| 4,000 | RM0.33449 | RM1,337.96 |
| 6,000 | RM0.32271 | RM1,936.26 |
| 10,000 | RM0.30966 | RM3,096.60 |
| 14,000 | RM0.30203 | RM4,228.42 |
| 20,000 | RM0.29469 | RM5,893.80 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |

