
CGA4J3X8R2A683M125AB | |
|---|---|
DigiKey Part Number | 445-12809-2-ND - Tape & Reel (TR) 445-12809-1-ND - Cut Tape (CT) 445-12809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X8R2A683M125AB |
Description | CAP CER 0.068UF 100V X8R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 100V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X8R2A683M125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.63800 | RM6.38 |
| 50 | RM0.46260 | RM23.13 |
| 100 | RM0.40820 | RM40.82 |
| 500 | RM0.31718 | RM158.59 |
| 1,000 | RM0.28908 | RM289.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.25839 | RM516.78 |
| 4,000 | RM0.23994 | RM959.76 |
| 6,000 | RM0.23071 | RM1,384.26 |
| 10,000 | RM0.22048 | RM2,204.80 |
| 14,000 | RM0.21450 | RM3,003.00 |
| 20,000 | RM0.20876 | RM4,175.20 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

