4700 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J4NP02W472J125AA

DigiKey Part Number
445-172599-2-ND - Tape & Reel (TR)
445-172599-1-ND - Cut Tape (CT)
445-172599-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J4NP02W472J125AA
Description
CAP CER 4700PF 450V NP0 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J4NP02W472J125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,950
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.97000RM1.97
10RM1.19400RM11.94
50RM0.89440RM44.72
100RM0.83410RM83.41
500RM0.70440RM352.20
1,000RM0.65191RM651.91
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.57042RM1,140.84
4,000RM0.53727RM2,149.08
6,000RM0.52068RM3,124.08
10,000RM0.50228RM5,022.80
14,000RM0.49505RM6,930.70
Manufacturers Standard Package
Unit Price without VAT:RM1.97000
Unit Price with VAT:RM2.16700