
CGA4J4NP02W562J125AA | |
|---|---|
DigiKey Part Number | 445-172600-2-ND - Tape & Reel (TR) 445-172600-1-ND - Cut Tape (CT) 445-172600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J4NP02W562J125AA |
Description | CAP CER 5600PF 450V NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J4NP02W562J125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.25300 | RM12.53 |
| 50 | RM0.93920 | RM46.96 |
| 100 | RM0.84240 | RM84.24 |
| 500 | RM0.67902 | RM339.51 |
| 1,000 | RM0.62863 | RM628.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.57042 | RM1,140.84 |
| 4,000 | RM0.53727 | RM2,149.08 |
| 6,000 | RM0.52068 | RM3,124.08 |
| 10,000 | RM0.50228 | RM5,022.80 |
| 14,000 | RM0.49154 | RM6,881.56 |
| 20,000 | RM0.48119 | RM9,623.80 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |

