Upgrade

CGA4J4X7T2W223M125AE | |
|---|---|
DigiKey Part Number | 445-7967-2-ND - Tape & Reel (TR) 445-7967-1-ND - Cut Tape (CT) 445-7967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J4X7T2W223M125AE |
Description | CAP CER 0.022UF 450V X7T 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 450V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J4X7T2W223M125AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.53884 | RM1,077.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.22900 | RM12.29 |
| 50 | RM0.89760 | RM44.88 |
| 100 | RM0.79470 | RM79.47 |
| 500 | RM0.61960 | RM309.80 |
| 1,000 | RM0.56492 | RM564.92 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |


