
CGA4J4X7T2W473M125AE | |
|---|---|
DigiKey Part Number | 445-7968-2-ND - Tape & Reel (TR) 445-7968-1-ND - Cut Tape (CT) 445-7968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J4X7T2W473M125AE |
Description | CAP CER 0.047UF 450V X7T 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 450V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J4X7T2W473M125AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.25000 | RM2.25 |
| 10 | RM1.37100 | RM13.71 |
| 50 | RM1.03140 | RM51.57 |
| 100 | RM0.92670 | RM92.67 |
| 500 | RM0.75080 | RM375.40 |
| 1,000 | RM0.69640 | RM696.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.63308 | RM1,266.16 |
| 4,000 | RM0.59732 | RM2,389.28 |
| 6,000 | RM0.57942 | RM3,476.52 |
| 10,000 | RM0.55958 | RM5,595.80 |
| 14,000 | RM0.54798 | RM7,671.72 |
| 20,000 | RM0.53682 | RM10,736.40 |
| Unit Price without VAT: | RM2.25000 |
|---|---|
| Unit Price with VAT: | RM2.47500 |

