180 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5C4C0G2J181J060AA

DigiKey Part Number
445-5780-2-ND - Tape & Reel (TR)
445-5780-1-ND - Cut Tape (CT)
445-5780-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5C4C0G2J181J060AA
Description
CAP CER 180PF 630V C0G 1206
Customer Reference
Detailed Description
180 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5C4C0G2J181J060AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,772
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.21703RM868.12
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.02000RM1.02
10RM0.59100RM5.91
50RM0.42560RM21.28
100RM0.37510RM37.51
500RM0.29070RM145.35
1,000RM0.26461RM264.61
Digi-Reel®
QuantityUnit PriceExt Price
1RM0.91000RM0.91
10RM0.54800RM5.48
100RM0.36050RM36.05
1,000RM0.25677RM256.77
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM0.91000
Unit Price with VAT:RM1.00100