
CGA5F2NP02A562J085AA | |
|---|---|
DigiKey Part Number | 445-12830-2-ND - Tape & Reel (TR) 445-12830-1-ND - Cut Tape (CT) 445-12830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5F2NP02A562J085AA |
Description | CAP CER 5600PF 100V NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5F2NP02A562J085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.01000 | RM2.01 |
| 10 | RM1.21700 | RM12.17 |
| 50 | RM0.91100 | RM45.55 |
| 100 | RM0.81640 | RM81.64 |
| 500 | RM0.65734 | RM328.67 |
| 1,000 | RM0.60814 | RM608.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.51916 | RM2,076.64 |
| 8,000 | RM0.49254 | RM3,940.32 |
| 12,000 | RM0.47921 | RM5,750.52 |
| 20,000 | RM0.46444 | RM9,288.80 |
| 28,000 | RM0.45580 | RM12,762.40 |
| 40,000 | RM0.44749 | RM17,899.60 |
| Unit Price without VAT: | RM2.01000 |
|---|---|
| Unit Price with VAT: | RM2.21100 |

