0.022 µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5H1X7T2J223K115AC

DigiKey Part Number
445-6997-2-ND - Tape & Reel (TR)
445-6997-1-ND - Cut Tape (CT)
445-6997-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5H1X7T2J223K115AC
Description
CAP CER 0.022UF 630V X7T 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5H1X7T2J223K115AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 313
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.64000RM2.64
10RM1.65100RM16.51
50RM1.25440RM62.72
100RM1.13280RM113.28
500RM0.92660RM463.30
1,000RM0.86294RM862.94
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.78739RM1,574.78
4,000RM0.74552RM2,982.08
6,000RM0.72455RM4,347.30
10,000RM0.70130RM7,013.00
14,000RM0.68772RM9,628.08
20,000RM0.67464RM13,492.80
Manufacturers Standard Package
Unit Price without VAT:RM2.64000
Unit Price with VAT:RM2.90400