
CGA5H2NP02A682J115AA | |
|---|---|
DigiKey Part Number | 445-12831-2-ND - Tape & Reel (TR) 445-12831-1-ND - Cut Tape (CT) 445-12831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H2NP02A682J115AA |
Description | CAP CER 6800PF 100V NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H2NP02A682J115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.09000 | RM2.09 |
| 10 | RM1.28400 | RM12.84 |
| 50 | RM0.96460 | RM48.23 |
| 100 | RM0.86680 | RM86.68 |
| 500 | RM0.82322 | RM411.61 |
| 1,000 | RM0.68552 | RM685.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.62059 | RM1,241.18 |
| 4,000 | RM0.58535 | RM2,341.40 |
| 6,000 | RM0.56771 | RM3,406.26 |
| 10,000 | RM0.54815 | RM5,481.50 |
| 14,000 | RM0.53672 | RM7,514.08 |
| 20,000 | RM0.52572 | RM10,514.40 |
| Unit Price without VAT: | RM2.09000 |
|---|---|
| Unit Price with VAT: | RM2.29900 |

