
CGA5H2X7R2A333K115AA | |
|---|---|
DigiKey Part Number | 445-5837-2-ND - Tape & Reel (TR) 445-5837-1-ND - Cut Tape (CT) 445-5837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H2X7R2A333K115AA |
Description | CAP CER 0.033UF 100V X7R 1206 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H2X7R2A333K115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.69000 | RM6.90 |
| 50 | RM0.50120 | RM25.06 |
| 100 | RM0.44360 | RM44.36 |
| 500 | RM0.34608 | RM173.04 |
| 1,000 | RM0.31603 | RM316.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.28299 | RM565.98 |
| 4,000 | RM0.26324 | RM1,052.96 |
| 6,000 | RM0.25336 | RM1,520.16 |
| 10,000 | RM0.24241 | RM2,424.10 |
| 14,000 | RM0.23601 | RM3,304.14 |
| 20,000 | RM0.22985 | RM4,597.00 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

