
CGA5H2X8R2A104M115AD | |
|---|---|
DigiKey Part Number | 445-10001-2-ND - Tape & Reel (TR) 445-10001-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA5H2X8R2A104M115AD |
Description | CAP CER 0.1UF 100V 1206 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H2X8R2A104M115AD Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.60000 | RM2.60 |
| 10 | RM1.66300 | RM16.63 |
| 100 | RM1.15170 | RM115.17 |
| 1,000 | RM0.86042 | RM860.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.79931 | RM1,598.62 |
| Unit Price without VAT: | RM2.60000 |
|---|---|
| Unit Price with VAT: | RM2.86000 |

