CGA5H3C0G2E562J115AA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 1,655
Unit Price: RM1.89000
Datasheet

Upgrade


TDK
In Stock: 7,148
Unit Price: RM2.13000
Datasheet

Upgrade


KEMET
In Stock: 684
Unit Price: RM1.97000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.89000
Datasheet
5600 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5H3C0G2E562J115AA

DigiKey Part Number
445-5774-2-ND - Tape & Reel (TR)
445-5774-1-ND - Cut Tape (CT)
445-5774-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5H3C0G2E562J115AA
Description
CAP CER 5600PF 250V C0G 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5H3C0G2E562J115AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.77000RM1.77
10RM1.07200RM10.72
50RM0.79660RM39.83
100RM0.71240RM71.24
500RM0.56948RM284.74
1,000RM0.52536RM525.36
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.47511RM950.22
4,000RM0.44612RM1,784.48
6,000RM0.43161RM2,589.66
10,000RM0.41552RM4,155.20
14,000RM0.40612RM5,685.68
20,000RM0.39707RM7,941.40
Manufacturers Standard Package
Unit Price without VAT:RM1.77000
Unit Price with VAT:RM1.94700