
CGA5H4C0G2J682J115AA | |
|---|---|
DigiKey Part Number | 445-12826-2-ND - Tape & Reel (TR) 445-12826-1-ND - Cut Tape (CT) 445-12826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H4C0G2J682J115AA |
Description | CAP CER 6800PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H4C0G2J682J115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.13500 | RM11.35 |
| 50 | RM0.84480 | RM42.24 |
| 100 | RM0.75610 | RM75.61 |
| 500 | RM0.60628 | RM303.14 |
| 1,000 | RM0.56003 | RM560.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.50708 | RM1,014.16 |
| 4,000 | RM0.47666 | RM1,906.64 |
| 6,000 | RM0.46144 | RM2,768.64 |
| 10,000 | RM0.44457 | RM4,445.70 |
| 14,000 | RM0.43471 | RM6,085.94 |
| 20,000 | RM0.42521 | RM8,504.20 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |

